0430300002-03-B0-D | |
---|---|
DigiKey Part Number | 0430300002-03-B0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-03-B0-D |
Description | 3" PRE-CRIMP A2040B BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.41300 | ¥124.13 |
100 | ¥10.25730 | ¥1,025.73 |
1,000 | ¥8.09782 | ¥8,097.82 |
2,500 | ¥7.55795 | ¥18,894.88 |
5,000 | ¥7.18003 | ¥35,900.15 |