0430300001-12-V2 | |
---|---|
DigiKey Part Number | 0430300001-12-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-V2 |
Description | 12" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.24900 | ¥72.49 |
100 | ¥6.04240 | ¥604.24 |
1,000 | ¥4.83385 | ¥4,833.85 |
2,500 | ¥4.38069 | ¥10,951.73 |
5,000 | ¥4.22961 | ¥21,148.05 |