0430300001-12-V2-D | |
---|---|
DigiKey Part Number | 0430300001-12-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-V2-D |
Description | 12" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.74800 | ¥117.48 |
100 | ¥9.70560 | ¥970.56 |
1,000 | ¥7.66237 | ¥7,662.37 |
2,500 | ¥7.15153 | ¥17,878.83 |
5,000 | ¥6.79394 | ¥33,969.70 |