0430300001-12-N0 | |
---|---|
DigiKey Part Number | 0430300001-12-N0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-N0 |
Description | 12" PRE-CRIMP A2040N BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.84000 | ¥78.40 |
100 | ¥6.53660 | ¥653.66 |
1,000 | ¥5.22932 | ¥5,229.32 |
2,500 | ¥4.73909 | ¥11,847.73 |
5,000 | ¥4.57567 | ¥22,878.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/440/0430300001-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/606/0430300001-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/402/289/0430300001-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/823/0430300001-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/641/0430300001-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/278/926/0430300001-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/278/926/0430300001-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/278/926/0430300001-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/278/926/0430300001-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/278/926/0430300001-xx-Nx_tmb.jpg)