0430300001-12-A4 | |
---|---|
DigiKey Part Number | 0430300001-12-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-A4 |
Description | 12" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.04400 | ¥70.44 |
100 | ¥5.87250 | ¥587.25 |
1,000 | ¥4.69822 | ¥4,698.22 |
2,500 | ¥4.25780 | ¥10,644.50 |
5,000 | ¥4.11098 | ¥20,554.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/606/0430300001-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/402/289/0430300001-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/823/0430300001-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/278/926/0430300001-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/641/0430300001-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/440/0430300001-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/440/0430300001-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/440/0430300001-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/440/0430300001-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/440/0430300001-xx-Ax_tmb.jpg)