0430300001-10-G2-D | |
---|---|
DigiKey Part Number | 0430300001-10-G2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-10-G2-D |
Description | 10" PRE-CRIMP A2016G GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.39500 | ¥113.95 |
100 | ¥9.41580 | ¥941.58 |
1,000 | ¥7.43332 | ¥7,433.32 |
2,500 | ¥6.93781 | ¥17,344.52 |
5,000 | ¥6.59091 | ¥32,954.55 |