0430300001-08-V2-D | |
---|---|
DigiKey Part Number | 0430300001-08-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-08-V2-D |
Description | 8" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.05000 | ¥110.50 |
100 | ¥9.12520 | ¥912.52 |
1,000 | ¥7.20435 | ¥7,204.35 |
2,500 | ¥6.72409 | ¥16,810.23 |
5,000 | ¥6.38788 | ¥31,939.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/253/210/0430300001-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/679/0430300001-xx-Bx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/398/428/0430300001-xx-Gx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/955/0430300001-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/580/0430300001-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/229/866/0430300001-xx-Vx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/229/866/0430300001-xx-Vx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/229/866/0430300001-xx-Vx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/229/866/0430300001-xx-Vx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/229/866/0430300001-xx-Vx-D_tmb.jpg)