0430300001-08-R0-D | |
---|---|
DigiKey Part Number | 0430300001-08-R0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-08-R0-D |
Description | 8" PRE-CRIMP A2040R RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.42800 | ¥114.28 |
100 | ¥9.43880 | ¥943.88 |
1,000 | ¥7.45155 | ¥7,451.55 |
2,500 | ¥6.95476 | ¥17,386.90 |
5,000 | ¥6.60702 | ¥33,035.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/253/210/0430300001-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/679/0430300001-xx-Bx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/398/428/0430300001-xx-Gx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/955/0430300001-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/580/0430300001-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/279/065/0430300001-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/279/065/0430300001-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/279/065/0430300001-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/279/065/0430300001-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/279/065/0430300001-xx-Rx-D_tmb.jpg)