0430300001-08-L4-D | |
---|---|
DigiKey Part Number | 0430300001-08-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-08-L4-D |
Description | 8" PRE-CRIMP A2015L BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.91900 | ¥109.19 |
100 | ¥9.01850 | ¥901.85 |
1,000 | ¥7.11971 | ¥7,119.71 |
2,500 | ¥6.64502 | ¥16,612.55 |
5,000 | ¥6.31278 | ¥31,563.90 |