0430300001-08-L2 | |
---|---|
DigiKey Part Number | 0430300001-08-L2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-08-L2 |
Description | 8" PRE-CRIMP A2016L BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.51900 | ¥65.19 |
100 | ¥5.43160 | ¥543.16 |
1,000 | ¥4.34537 | ¥4,345.37 |
2,500 | ¥3.93798 | ¥9,844.95 |
5,000 | ¥3.80219 | ¥19,010.95 |