0430300001-06-L0-D | |
---|---|
DigiKey Part Number | 0430300001-06-L0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-06-L0-D |
Description | 6" PRE-CRIMP A2040L BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.97700 | ¥109.77 |
100 | ¥9.07020 | ¥907.02 |
1,000 | ¥7.16084 | ¥7,160.84 |
2,500 | ¥6.68347 | ¥16,708.67 |
5,000 | ¥6.34928 | ¥31,746.40 |