0430300001-06-A2 | |
---|---|
DigiKey Part Number | 0430300001-06-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-06-A2 |
Description | 6" PRE-CRIMP A2016A ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.14900 | ¥61.49 |
100 | ¥5.12620 | ¥512.62 |
1,000 | ¥4.10113 | ¥4,101.13 |
2,500 | ¥3.71664 | ¥9,291.60 |
5,000 | ¥3.58847 | ¥17,942.35 |