0430300001-04-N4-D | |
---|---|
DigiKey Part Number | 0430300001-04-N4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-04-N4-D |
Description | 4" PRE-CRIMP A2015N BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.27900 | ¥102.79 |
100 | ¥8.49220 | ¥849.22 |
1,000 | ¥6.70413 | ¥6,704.13 |
2,500 | ¥6.25718 | ¥15,642.95 |
5,000 | ¥5.94433 | ¥29,721.65 |