0430300001-03-W0 | |
---|---|
DigiKey Part Number | 0430300001-03-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-03-W0 |
Description | 3" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.74700 | ¥57.47 |
100 | ¥4.79210 | ¥479.21 |
1,000 | ¥3.83365 | ¥3,833.65 |
2,500 | ¥3.47422 | ¥8,685.55 |
5,000 | ¥3.35444 | ¥16,772.20 |