0430300001-03-A0-D | |
---|---|
DigiKey Part Number | 0430300001-03-A0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-03-A0-D |
Description | 3" PRE-CRIMP A2040A ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.31200 | ¥103.12 |
100 | ¥8.51770 | ¥851.77 |
1,000 | ¥6.72465 | ¥6,724.65 |
2,500 | ¥6.27633 | ¥15,690.82 |
5,000 | ¥5.96252 | ¥29,812.60 |