0430300001-02-N2-D | |
---|---|
DigiKey Part Number | 0430300001-02-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-02-N2-D |
Description | 2" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.99100 | ¥99.91 |
100 | ¥8.25580 | ¥825.58 |
1,000 | ¥6.51760 | ¥6,517.60 |
2,500 | ¥6.08307 | ¥15,207.68 |
5,000 | ¥5.77890 | ¥28,894.50 |