0395443008 | |
---|---|
DigiKey Part Number | 23-0395443008-ND |
Manufacturer | |
Manufacturer Product Number | 0395443008 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395443008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥31.51700 | ¥315.17 |
25 | ¥29.52240 | ¥738.06 |
50 | ¥26.24180 | ¥1,312.09 |
100 | ¥25.67210 | ¥2,567.21 |
250 | ¥23.67512 | ¥5,918.78 |
500 | ¥21.39310 | ¥10,696.55 |
1,000 | ¥18.96859 | ¥18,968.59 |