0395430603 | |
---|---|
DigiKey Part Number | WM20110-ND |
Manufacturer | |
Manufacturer Product Number | 0395430603 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥6.49560 | ¥162.39 |
50 | ¥5.89460 | ¥294.73 |
100 | ¥5.86920 | ¥586.92 |
250 | ¥4.95608 | ¥1,239.02 |
500 | ¥4.69536 | ¥2,347.68 |
2,400 | ¥3.46936 | ¥8,326.46 |
7,200 | ¥3.39112 | ¥24,416.06 |