Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.400" (35.56mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | Threaded Mating Lock | |
Number of Levels | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥15.48400 | ¥154.84 |
25 | ¥14.35400 | ¥358.85 |
50 | ¥12.90580 | ¥645.29 |
100 | ¥12.59060 | ¥1,259.06 |
336 | ¥11.01652 | ¥3,701.55 |
672 | ¥10.07228 | ¥6,768.57 |
1,008 | ¥9.12804 | ¥9,201.06 |
5,040 | ¥8.02640 | ¥40,453.06 |