Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 8 | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥37.77900 | ¥377.79 |
100 | ¥30.05180 | ¥3,005.18 |
1,000 | ¥24.90006 | ¥24,900.06 |
2,500 | ¥23.18282 | ¥57,957.05 |