Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 2 | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥22.66300 | ¥226.63 |
100 | ¥18.03030 | ¥1,803.03 |
1,000 | ¥14.93937 | ¥14,939.37 |
2,500 | ¥13.90906 | ¥34,772.65 |