0386608805 | |
---|---|
DigiKey Part Number | WM7453-ND |
Manufacturer | |
Manufacturer Product Number | 0386608805 |
Description | CONN BARRIER STRIP 5CIRC 0.5" |
Customer Reference | |
Detailed Description | 5 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0386608805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Yellow Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 110°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
10 | ¥99.69200 | ¥996.92 |
25 | ¥96.51440 | ¥2,412.86 |
50 | ¥90.16500 | ¥4,508.25 |
144 | ¥88.89563 | ¥12,800.97 |
288 | ¥82.54587 | ¥23,773.21 |
576 | ¥80.95851 | ¥46,632.10 |