0380010096 | |
---|---|
DigiKey Part Number | 0380010096-ND |
Manufacturer | |
Manufacturer Product Number | 0380010096 |
Description | SCREW #6-32X.250 PAN PHYL/BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.56916 | ¥4,553.28 |