0380010038 | |
---|---|
DigiKey Part Number | 0380010038-ND |
Manufacturer | |
Manufacturer Product Number | 0380010038 |
Description | CONN TERM BLK SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screw | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.59860 | ¥598.60 |