0351550503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 43,320
Unit Price: ¥2.27000
Datasheet

Similar


Molex
In Stock: 70,608
Unit Price: ¥2.27000
Datasheet

Similar


Molex
In Stock: 5,498
Unit Price: ¥1.89000
Datasheet

Similar


Molex
In Stock: 88,913
Unit Price: ¥2.13000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.52842
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.86351

Similar


TE Connectivity AMP Connectors
In Stock: 977
Unit Price: ¥0.82000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,529
Unit Price: ¥1.97000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 32
Unit Price: ¥2.63000
Datasheet

Similar


JST Sales America Inc.
In Stock: 41,234
Unit Price: ¥1.48000
Datasheet

0351550503

DigiKey Part Number
0351550503-ND
Manufacturer
Manufacturer Product Number
0351550503
Description
CONN RCPT HSG 5POS 2.50MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Note
Contacts Not Included
Base Product Number