0349056450 | |
---|---|
DigiKey Part Number | 900-0349056450TR-ND - Tape & Reel (TR) 900-0349056450CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0349056450 |
Description | CTX50 S RCPT TERM AG S2G BWND MS |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥0.15112 | ¥9,067.20 |