0349052449 | |
---|---|
DigiKey Part Number | 900-0349052449TR-ND - Tape & Reel (TR) 900-0349052449CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0349052449 |
Description | CTX50 S RCPT TERM SN L1G BWND MS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
100 | ¥0.38750 | ¥38.75 |
1,000 | ¥0.32544 | ¥325.44 |
2,500 | ¥0.29444 | ¥736.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16584 | ¥2,487.60 |
30,000 | ¥0.15029 | ¥4,508.70 |
75,000 | ¥0.13993 | ¥10,494.75 |