0348242205 | |
---|---|
DigiKey Part Number | 900-0348242205-ND |
Manufacturer | |
Manufacturer Product Number | 0348242205 |
Description | MINI50 CONN RCPT 20CKT BR LTGY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Polarized | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.18300 | ¥121.83 |
80 | ¥10.06725 | ¥805.38 |
1,040 | ¥7.94780 | ¥8,265.71 |
2,560 | ¥7.41794 | ¥18,989.93 |