0347360025 | |
---|---|
DigiKey Part Number | 900-0347360025TR-ND - Tape & Reel (TR) 900-0347360025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0347360025 |
Description | MX64 RCPT TERM SILVER 0.35MM2 D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥1.21180 | ¥121.18 |
1,000 | ¥0.94840 | ¥948.40 |
2,500 | ¥0.86932 | ¥2,173.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.47575 | ¥14,272.50 |
60,000 | ¥0.45813 | ¥27,487.80 |