0347290122 | |
---|---|
DigiKey Part Number | WM19979-ND |
Manufacturer | |
Manufacturer Product Number | 0347290122 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.38200 | ¥83.82 |
80 | ¥6.98863 | ¥559.09 |
1,600 | ¥5.24129 | ¥8,386.06 |
3,200 | ¥5.06660 | ¥16,213.12 |