0346950100 | |
---|---|
DigiKey Part Number | WM12751-ND |
Manufacturer | |
Manufacturer Product Number | 0346950100 |
Description | CONN HEADER VERT 10POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 (6 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 0346950100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade; Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.117" (2.97mm) | |
Overall Contact Length | - | |
Insulation Height | 1.104" (28.04mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.83000 | ¥168.30 |
80 | ¥13.47025 | ¥1,077.62 |