0340814003 | |
---|---|
DigiKey Part Number | 900-0340814003TR-ND - Tape & Reel (TR) 900-0340814003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340814003 |
Description | CONN SOCKET 22AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.60010 | ¥160.01 |
1,000 | ¥1.27260 | ¥1,272.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72862 | ¥2,914.48 |