0340814002 | |
---|---|
DigiKey Part Number | 900-0340814002TR-ND - Tape & Reel (TR) 900-0340814002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340814002 |
Description | CONN SOCKET 18-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥33.16800 | ¥331.68 |
100 | ¥26.38060 | ¥2,638.06 |
1,000 | ¥21.85803 | ¥21,858.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.12100 | ¥8,484.00 |