0340813005 | |
---|---|
DigiKey Part Number | 900-0340813005TR-ND - Tape & Reel (TR) 900-0340813005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340813005 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.10800 | ¥61.08 |
100 | ¥4.75020 | ¥475.02 |
1,000 | ¥3.73234 | ¥3,732.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.87256 | ¥7,490.24 |