0340801206 | |
---|---|
DigiKey Part Number | 900-0340801206TR-ND - Tape & Reel (TR) 900-0340801206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801206 |
Description | CONN PIN 22AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥34.59600 | ¥345.96 |
100 | ¥27.52090 | ¥2,752.09 |
1,000 | ¥22.80298 | ¥22,802.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94593 | ¥3,783.72 |
8,000 | ¥0.82770 | ¥6,621.60 |
12,000 | ¥0.79814 | ¥9,577.68 |
28,000 | ¥0.78631 | ¥22,016.68 |
100,000 | ¥0.76858 | ¥76,858.00 |