0340801202 | |
---|---|
DigiKey Part Number | 900-0340801202TR-ND - Tape & Reel (TR) 900-0340801202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801202 |
Description | CONN PIN 14-16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.72100 | ¥47.21 |
100 | ¥3.66980 | ¥366.98 |
1,000 | ¥2.88312 | ¥2,883.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.84151 | ¥3,366.04 |