0340801106 | |
---|---|
DigiKey Part Number | 900-0340801106TR-ND - Tape & Reel (TR) 900-0340801106CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801106 |
Description | CONN PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
10 | ¥38.38100 | ¥383.81 |
100 | ¥30.53060 | ¥3,053.06 |
1,000 | ¥25.29712 | ¥25,297.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.42787 | ¥9,711.48 |
8,000 | ¥2.18508 | ¥17,480.64 |
12,000 | ¥2.15271 | ¥25,832.52 |
28,000 | ¥2.10415 | ¥58,916.20 |