0340801001 | |
---|---|
DigiKey Part Number | WM15601TR-ND - Tape & Reel (TR) WM15601CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801001 |
Description | CONN PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.78980 | ¥78.98 |
1,000 | ¥0.66343 | ¥663.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36017 | ¥1,440.68 |
8,000 | ¥0.33373 | ¥2,669.84 |