0340800204 | |
---|---|
DigiKey Part Number | WM17032TR-ND - Tape & Reel (TR) WM17032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340800204 |
Description | CONN PIN 18-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥1.29300 | ¥129.30 |
1,000 | ¥1.01194 | ¥1,011.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92761 | ¥3,710.44 |
8,000 | ¥0.81517 | ¥6,521.36 |
12,000 | ¥0.78707 | ¥9,444.84 |
28,000 | ¥0.75896 | ¥21,250.88 |
100,000 | ¥0.73085 | ¥73,085.00 |