0340800106 | |
---|---|
DigiKey Part Number | 900-0340800106TR-ND - Tape & Reel (TR) 900-0340800106CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340800106 |
Description | CONN PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.25400 | ¥102.54 |
100 | ¥8.54310 | ¥854.31 |
1,000 | ¥6.83450 | ¥6,834.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.96009 | ¥7,840.36 |