Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon; Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.95000 | ¥13.95 |
10 | ¥11.86800 | ¥118.68 |
100 | ¥9.80540 | ¥980.54 |
1,000 | ¥7.74133 | ¥7,741.33 |
2,500 | ¥7.22524 | ¥18,063.10 |