0330112001 | |
---|---|
DigiKey Part Number | WM15588TR-ND - Tape & Reel (TR) WM15588CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330112001 |
Description | CONN BLADE 22AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.85460 | ¥85.46 |
1,000 | ¥0.66869 | ¥668.69 |
2,500 | ¥0.61294 | ¥1,532.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.43707 | ¥3,278.03 |