0314049134 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,241
Unit Price: ¥21.51000
Datasheet

Similar


Molex
In Stock: 374
Unit Price: ¥15.73000
Datasheet

Similar


Molex
In Stock: 1,395
Unit Price: ¥12.21000
Datasheet

Similar


Molex
In Stock: 1,584
Unit Price: ¥9.94000
Datasheet

0314049134

DigiKey Part Number
900-0314049134-ND
Manufacturer
Manufacturer Product Number
0314049134
Description
CONN RCPT HSG 8POS 2.54MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number