0194360413 | |
---|---|
DigiKey Part Number | 23-0194360413-ND |
Manufacturer | |
Manufacturer Product Number | 0194360413 |
Description | CONN PLUG HSG 4POS 7.62MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194360413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.300" (7.62mm) | |
Number of Rows | 2 | |
Row Spacing | 0.383" (9.73mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥77.11500 | ¥771.15 |