0194300003 | |
---|---|
DigiKey Part Number | 23-0194300003-ND |
Manufacturer | |
Manufacturer Product Number | 0194300003 |
Description | CONN SPLICE 12-22 AWG PUSH IN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.52120 | ¥252.12 |
1,000 | ¥2.11402 | ¥2,114.02 |