0194270030 | |
---|---|
DigiKey Part Number | 0194270030-ND |
Manufacturer | |
Manufacturer Product Number | 0194270030 |
Description | GASKET 12CIR FOR PLUG HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For MX150L Series |
Datasheet | Datasheet |
EDA/CAD Models | 0194270030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 12 | |
For Use With/Related Products | MX150L Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥5.33173 | ¥5,374.38 |