0194270022 | |
---|---|
DigiKey Part Number | WM19903-ND |
Manufacturer | |
Manufacturer Product Number | 0194270022 |
Description | GASKET 8CIR FOR PLUG HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For MX150L Series |
Datasheet | Datasheet |
EDA/CAD Models | 0194270022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 8 | |
For Use With/Related Products | MX150L Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.05500 | ¥40.55 |
192 | ¥3.38010 | ¥648.98 |
1,152 | ¥2.97543 | ¥3,427.70 |