0192210460 | |
---|---|
DigiKey Part Number | WM17608-ND |
Manufacturer | |
Manufacturer Product Number | 0192210460 |
Description | CONN RING FLAT 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210460 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.531" (38.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.63800 | ¥146.38 |
200 | ¥12.09470 | ¥2,418.94 |
1,000 | ¥9.54858 | ¥9,548.58 |
2,600 | ¥8.91197 | ¥23,171.12 |