0192210421 | |
---|---|
DigiKey Part Number | WM17646-ND |
Manufacturer | |
Manufacturer Product Number | 0192210421 |
Description | CONN RING FLAT 1AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.718" (43.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.51300 | ¥135.13 |
100 | ¥11.16530 | ¥1,116.53 |
1,000 | ¥8.81470 | ¥8,814.70 |
2,500 | ¥8.22704 | ¥20,567.60 |