0192210401 | |
---|---|
DigiKey Part Number | WM17610-ND |
Manufacturer | |
Manufacturer Product Number | 0192210401 |
Description | CONN RING FLAT 3/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.115" (2.92mm) | |
Width - Outer Edges | 0.916" (23.27mm) | |
Length - Overall | 2.156" (54.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥27.59200 | ¥275.92 |
100 | ¥21.94980 | ¥2,194.98 |
1,000 | ¥18.18694 | ¥18,186.94 |
2,500 | ¥16.93267 | ¥42,331.68 |